74AUP1T50GWH

Nexperia
771-74AUP1T50GWH
74AUP1T50GWH

Mfr.:

Description:
Translation - Voltage Levels SOT353-1 BUFFER W/TRANS LOPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,544

Stock:
4,544 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.34 $0.34
$0.21 $2.10
$0.181 $18.10
$0.167 $41.75
$0.159 $79.50
$0.152 $152.00
Full Reel (Order in multiples of 3000)
$0.143 $429.00
$0.138 $828.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
TSSOP-5
3.6 V
2.3 V
4.7 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Family: AUP
Number of Channels: 1 Channel
Operating Supply Current: 1.2 uA
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935690083125
Unit Weight: 5.485 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Voltage Translators

Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.

74AUP1T Voltage-Translating Devices

Nexperia 74AUP1T Voltage-Translating Devices provide solutions that integrate voltage level translation with a Boolean function. The 74AUP1T series features a low static and dynamic power consumption across the entire VCC range from 2.3V to 3.6V. The devices are designed for logic-level translation applications with input switching levels that accept 1.8V low-voltage CMOS signals while operating from a single 2.5V or 3.3V supply voltage. The wide supply voltage range ensures normal operation as the battery voltage drops from 3.6V to 2.3V. Nexperia 74AUP1T Voltage-Translating Devices are fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. Schmitt trigger inputs make the circuit tolerant to slower input rise and fall times across the entire VCC range.

Logic Solutions for Industrial Applications

Nexperia Innovative Logic Solutions for Industrial Applications are high-quality logic products housed in a broad array of packages for the industrial market. These devices provide a long-term and stable supply of standard logic and mini-logic solutions. The Nexperia portfolio features space-saving and integrated products, including voltage-translating devices, FET bus switches, single-output logic dividers, and translating shift registers.