74AVC2T45GXX

Nexperia
771-74AVC2T45GXX
74AVC2T45GXX

Mfr.:

Description:
Translation - Voltage Levels SOT1233-1 DUAL SUPPLY TRANSCVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,755

Stock:
6,755 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.90 $0.90
$0.558 $5.58
$0.408 $20.40
$0.359 $35.90
$0.265 $265.00
$0.211 $527.50
$0.169 $845.00
Full Reel (Order in multiples of 10000)
$0.169 $1,690.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
2-bit Dual Supply Translating Transceiver
500 Mb/s
X2SON-8
3.6 V
800 mV
9.2 ns, 11.8 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Input Type: Logic
Logic Family: AVC
Number of Channels: 2 Channel
Operating Supply Current: 23 uA
Output Type: Logic
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 10000
Subcategory: Logic ICs
Part # Aliases: 935690891115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Voltage Translators

Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.