BAT32ALS-QYL

Nexperia
771-BAT32ALS-QYL
BAT32ALS-QYL

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,255

Stock:
6,255 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.26 $0.26
$0.158 $1.58
$0.14 $7.00
$0.099 $9.90
$0.073 $36.50
$0.057 $57.00
$0.049 $245.00
Full Reel (Order in multiples of 10000)
$0.049 $490.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
DFN-1006-2
Single
Si
200 mA
30 V
480 mV
3 A
50 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Pd - Power Dissipation: 610 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Part # Aliases: 934663991315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99

BAT32ALS/-Q General-Purpose Schottky Diodes

Nexperia BAT32ALS/-Q General-Purpose Schottky Diodes feature a 0.2A forward current, ≤30V reverse voltage, and a low forward voltage. The BAT32ALS-Q is AEC-Q101 Qualified for use in automotive applications. The BAT32ALS/-Q diodes are ideal for ultra high-speed switching, protection circuits, and low power consumption applications.