BC869-QX

Nexperia
771-BC869-QX
BC869-QX

Mfr.:

Description:
Bipolar Transistors - BJT BC869-Q/SOT89/MPT3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,250

Stock:
1,250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.60 $0.60
$0.372 $3.72
$0.356 $17.80
$0.238 $23.80
$0.216 $108.00
Full Reel (Order in multiples of 1000)
$0.192 $192.00
$0.136 $272.00
$0.127 $635.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: 934669969115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

BC869-Q Power Transistors

Nexperia BC869-Q Power Transistors are a 20V, 2A PNP medium-power transistor in a SOT89 (SC-62) and flat lead plastic package. These transistors are Surface-Mounted Devices (SMD) designed for applications like linear voltage regulators, high-side switches, and MOSFET drivers. The BC869-Q transistors feature an exposed heatsink for excellent thermal and electrical conductivity and high power dissipation capability. These transistors are qualified according to AEC-Q101 and recommended for use in automotive applications. The BC869-Q transistors are ideal for linear voltage regulators, high-side switches, battery-driven devices, power management, MOSFET drivers, and amplifiers.