PMV52ENEAR

Nexperia
771-PMV52ENEAR
PMV52ENEAR

Mfr.:

Description:
MOSFETs SOT23 N-CH 30V 3.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,000
Expected 19/03/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.68 $0.68
$0.408 $4.08
$0.321 $32.10
$0.218 $109.00
$0.161 $161.00
Full Reel (Order in multiples of 3000)
$0.112 $336.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
3.2 A
70 mOhms
- 20 V, 20 V
1 V
2.2 nC
- 55 C
+ 175 C
1.25 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 3 ns
Product Type: MOSFETs
Rise Time: 13 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 6 ns
Typical Turn-On Delay Time: 2 ns
Part # Aliases: 934661153215
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

PMV Small Signal N-channel Trench MOSFETs

Nexperia PMV Small Signal N-channel Trench MOSFETs are N-channel enhancement mode Field-Effect Transistors (FET), each in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. They employ Trench MOSFET technology and offer a low threshold voltage and very fast switching. The PMV22EN MOSFET also offers logic-level compatibility. These MOSFETs are ideal for such applications as relay drivers, high-speed line drivers, low-side loadswitches, and switching circuits.

Small Signal Automotive MOSFETs

Nexperia Small-Signal Automotive MOSFETs offer performance reliability with full AEC-Q101 compliance. Nexperia offers a broad portfolio of Small-Signal MOSFETs, with drain-source on-state resistance as low as 15mΩ, up to 6A maximum drain current, and drain-source voltage options from 20V to 100V. These Nexperia devices are offered in various package types for design flexibility, with leaded and leadless DFN options.