PSMN0R9-30YLDX

Nexperia
771-PSMN0R9-30YLDX
PSMN0R9-30YLDX

Mfr.:

Description:
MOSFETs SOT669 N-CH 30V 300A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141
Can Dispatch Immediately
On Order:
21,000
Expected 16/04/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.22 $2.22
$1.43 $14.30
$1.41 $70.50
$0.968 $96.80
$0.773 $386.50
Full Reel (Order in multiples of 1500)
$0.677 $1,015.50
$0.629 $1,887.00
$0.607 $2,731.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-1023-4
N-Channel
1 Channel
30 V
300 A
870 uOhms
- 20 V, 20 V
1.2 V
109 nC
- 55 C
+ 150 C
291 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 42.6 ns
Product Type: MOSFETs
Rise Time: 49.8 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 63 ns
Typical Turn-On Delay Time: 38.1 ns
Part # Aliases: 934068233115
Unit Weight: 91.420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

NextPowerS3 MOSFETs

Nexperia NextPowerS3 MOSFETs are a high-performance 25V, 30V, and 40V MOSFET platform incorporating Nexperia superjunction technology. Nexperia NextPowerS3 devices are offered in a copper-clip LFPAK package, delivering low RDS(on) and demonstrating a continuous current capability up to 380A. Synchronous working parameters allow NextPowerS3 MOSFETs to provide high performance and high reliability.

PSMN N-Channel MOSFETs

Nexperia PSMN N-Channel MOSFETs include standard and logic level, regular and enhancement mode, N-Channel MOSFETs in LFPAK, LFPAK88, I2PAK, TO-220, and DFN3333-8 packages qualified to 150°C or 175°C. These Nexperia PSMN N-Channel MOSFETs are designed and qualified for use in a wide range of industrial, communications, and domestic equipment.