PSMN1R0-40SSHJ

Nexperia
771-PSMN1R0-40SSHJ
PSMN1R0-40SSHJ

Mfr.:

Description:
MOSFETs SOT1235 N-CH 40V 325A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,875

Stock:
1,875 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.69 $3.69
$2.42 $24.20
$2.34 $117.00
$1.70 $170.00
$1.69 $338.00
$1.49 $745.00
Full Reel (Order in multiples of 2000)
$1.20 $2,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-1235-4
N-Channel
1 Channel
40 V
325 A
1 mOhms
- 20 V, 20 V
2.4 V
137 nC
- 55 C
+ 175 C
375 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 26 ns
Product Type: MOSFETs
Rise Time: 19 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 59 ns
Typical Turn-On Delay Time: 23 ns
Part # Aliases: 934660688118
Unit Weight: 346.470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

NextPowerS3 MOSFETs

Nexperia NextPowerS3 MOSFETs are a high-performance 25V, 30V, and 40V MOSFET platform incorporating Nexperia superjunction technology. Nexperia NextPowerS3 devices are offered in a copper-clip LFPAK package, delivering low RDS(on) and demonstrating a continuous current capability up to 380A. Synchronous working parameters allow NextPowerS3 MOSFETs to provide high performance and high reliability.