LGU1V472MELA

Nichicon
647-LGU1V472MELA
LGU1V472MELA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 35volts 4700uF 105c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
500
Expected 29/12/2025
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.30 $3.30
$2.36 $23.60
$1.80 $180.00
$1.58 $790.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
4700 uF
35 VDC
25 mm (0.984 in)
25 mm (0.984 in)
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hour
20 %
1.78 A
- 40 C
+ 105 C
2 Pin
LGU
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.35
Leakage Current: 1.21 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors Snap-in Capacitors
Part # Aliases: ECO-S1VA472CA
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Nichicon GU Series Snap-In Aluminum Electrolytic Capacitors

Nichicon GU Series Snap-In Aluminum Electrolytic Capacitors can withstand 3000 hours of rated ripple current application at 105ºC. The snap-in terminal type GU Series Aluminum Electrolytic Capacitors from Nichicon offer capacitance range from 47 to 47000µF, rated voltage range from 16 to 450V, compliance to RoHS directive 2002/95/EC, and category temperature ranges from -40ºC to +105ºC (16 to 250V) and -25ºC to +105ºC (315 to 450V).

LGU Snap-in Aluminum Electrolytic Capacitors

Nichicon LGU Snap-in Aluminum Electrolytic Capacitors are standard 105°C snap-in aluminum electrolytic capacitors that can withstand 3000 hours of rated ripple current with voltage ranging from 16V to 450V and capacitance ranging from 47µF to 47000µF. LGU capacitors have a wide temperature range that is ideal for uninterruptible power supplies, electric pump motors, and AC servomotors.