PCM1H390MCL4GS

Nichicon
647-PCM1H390MCL4GS

PCM1H390MCL4GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 50VDC 39uF 20% Polymer High Voltage Type AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,627

Stock:

1,627 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.29 $2.29
$1.62 $16.20
$1.21 $121.00
$1.05 $525.00
Full Reel (Order in multiples of 900)
$0.961 $864.90
$0.889 $1,600.20
$0.843 $3,793.50
$0.826 $8,177.40

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
39 uF
50 VDC
SMD/SMT
8 mm
Aluminum Polymer Capacitors
8000 Hour
20 %
- 55 C
+ 125 C
6.3 mm
Can
PCM
AEC-Q200
Reel
Cut Tape
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors