PCZ1C561MCL2GS

Nichicon
647-PCZ1C561MCL2GS

PCZ1C561MCL2GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16V 560uF 20% AEC-Q200 Polymer Chip Type

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 797

Stock:

797 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.32 $3.32
$2.46 $24.60
$2.26 $113.00
$1.88 $188.00
Full Reel (Order in multiples of 400)
$1.64 $656.00
$1.46 $1,168.00
$1.41 $3,384.00
$1.33 $6,384.00

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
560 uF
16 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hour
20 %
16 mOhms
2 A
- 55 C
+ 150 C
12 mm
8 mm
Can
PCZ
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 268 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors