PHB1255100KJS

Nichicon
647-PHB1255100KJS
PHB1255100KJS

Mfr.:

Description:
Film Capacitors Boxed. radial 17 x 28 x 42.5
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
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.10 $9.10
$6.79 $67.90
$6.00 $300.00
$5.37 $590.70
$5.30 $2,915.00
$4.89 $10,220.10
5,060 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
10 uF
250 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42.5 mm (1.673 in)
17 mm (0.669 in)
General Film Capacitors
160 VAC
10 %
2 Pin
3.6 mOhms
28 mm (1.102 in)
Straight
- 40 C
+ 85 C
PHB
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 110
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99