ASE1E-2M-10-Z

Nidec Components
229-ASE1E-2M-10-Z
ASE1E-2M-10-Z

Mfr.:

Description:
Slide Switches SPDT, ON-OFF-ON, slide, straight PC terminals, 50mA @ 60V AC/DC, washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,101

Stock:
2,101 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.82 $2.82
$2.20 $22.00
$1.95 $195.00
$1.79 $358.00
$1.72 $860.00
$1.63 $1,630.00
$1.53 $3,825.00
$1.47 $7,350.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
50 mA
50 mA
48 VAC, 60 VAC
48 VDC, 60 VDC
PC Pin
Slide
Through Hole
Gold
ASE
Tray
Actuator Length: 2.8 mm
Brand: Nidec Components
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Vertical
Power Rating: 0.4 VA
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Washable Type Hyper-Miniature Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509050
TARIC:
8536699099
ECCN:
EAR99