CL-SB-13A-01

Nidec Components
229-CL-SB-13A-01
CL-SB-13A-01

Mfr.:

Description:
Slide Switches slide , 1 pole 3 cont., top set., J-lead, silver contact, 2mm knob

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$1.27 $12.70
$1.07 $53.50
$1.02 $102.00
$0.952 $238.00
$0.945 $472.50
$0.92 $920.00
$0.916 $2,290.00
$0.907 $4,535.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SP3T
ON - ON - ON
200 mA
200 mA
12 VDC
J Form Lead
Slide
SMD/SMT
Silver
CL-SB
Bulk
Actuator Length: 2 mm
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Product Type: Slide Switches
Factory Pack Quantity: 50
Subcategory: Switches
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99

CL-SB Slide Switches

Nidec Components CL-SB Slide Switches have a stainless steel cover, polyamido slider, and polyphenylene sulfide housing. The moving contact, fixed contact, and terminal pin are made of copper alloy and gold or silver plate. These slide switches have a 2mm stroke but come in a wide variety, including circuit composition, operating direction, and terminal shapes such as J-hook, gull wing, and through-hole pins. Nidec Components CL-SB Slide Switches require heat-resistant resin to support reflow soldering mounting and have a twin-contacts mechanism.