CS-7-14TB

Nidec Components
229-CS-7-14TB
CS-7-14TB

Mfr.:

Description:
Rotary Switches smd selector 1 pole,4 throw,gull w, non-short,detent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:
386
Can Dispatch Immediately
On Order:
2,500
Expected 08/07/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.45 $2.45
$2.06 $20.60
$1.91 $47.75
$1.70 $170.00
$1.58 $395.00
Full Reel (Order in multiples of 500)
$1.49 $745.00
$1.41 $1,410.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
4 Position
1 Deck
1 Pole
100 mA
5 VDC
Solder Terminal
PCB Mount
Gold
Screwdriver Slot
CS-7
Reel
Cut Tape
MouseReel
Actuator Material: Polyphenylene Sulfide (PPS)
Actuator Style: Arrow Shaped Slot
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: Rotary Switches
Factory Pack Quantity: 500
Subcategory: Switches
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
8536500090
USHTS:
8536509020
TARIC:
8536501590
ECCN:
EAR99

CS-7 Rotary Switches

Nidec Components CS-7 Rotary Switches come with stainless steel covers, a silicone rubber "O" ring, and polyphenylene sulfide rotors and housing. These switches have high digit visibility and easy position setting with wide switching angles. Nidec Components CS-7 Rotary Switches are washable and RoHS compliant.