PA-838-101D-F2

Nidec Components
229-PA-838-101D-F2
PA-838-101D-F2

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ 10 kPa, differential, 4 ~ 20mA output current, corrosive gases/liquids, 0.10% F.S./Celsius thermal error, 1/4 flare fitting pressure port, cable lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$796.53 $796.53
$793.94 $3,969.70
$784.84 $7,848.40
25 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
Analog
24 VDC
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Industrial Pressure Sensors
Series: PA-838
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9026204000