PS6-102V-NAM

Nidec Components
229-PS6-102V-NAM
PS6-102V-NAM

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ 100 kPa, gauge, 2 switch output PNP open collector, non-corrosive gases, R 1/8 male screw with M5 female screw, cable lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$92.93 $92.93
$92.90 $464.50
$88.58 $885.80
$83.16 $2,079.00
$74.03 $3,701.50
250 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
- 100 kPa
Vacuum, Gauge
3 %
Digital
Brand: Nidec Components
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: PS6
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 12 V
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9026209090
USHTS:
9026204000
ECCN:
EAR99