M467KJHAN

Nuvoton
503-M467KJHAN
M467KJHAN

Mfr.:

Description:
ARM Microcontrollers - MCU Cortex-M4 200MHz, Ethernet, CAN FD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.29 $12.29
$9.99 $99.90
$8.18 $204.50
$6.80 $612.00
$6.52 $7,041.60
2,520 Quote

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-128
ARM Cortex M4F
1 MB
32 bit
12 bit
200 MHz
100 I/O
512 kB
1.7 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.7 V to 3.6 V
Brand: Nuvoton
DAC Resolution: 2 x 12 bit
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: LDROM
Interface Type: CAN FD, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG
Moisture Sensitive: Yes
Number of ADC Channels: 28 Channel
Number of Timers/Counters: 4 x 32 bit
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

FEATURED PRODUCTS
NUVOTON