IMC-121FB-MM-SC

ORing
354-IMC121FBMMSC
IMC-121FB-MM-SC

Mfr.:

Description:
Media Converters 2FE to 1 100FX (MM 2km, SC), mini type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$167.00 $167.00

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Media Converters
Ethernet to Fiber Media Converters
Brand: ORing
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Media Converters
Series: IMC-121FB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 404.315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.c.10