HTW-1A12A22

OTTO
999-HTW-1A12A22
HTW-1A12A22

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches Thumbwheel +/- 40o 2.5 +/- 2.0VDC Pddl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
25
Expected 16/04/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$104.63 $104.63
$104.62 $523.10
$104.60 $1,046.00
$97.47 $2,436.75
$92.74 $4,637.00
$92.65 $9,265.00
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Wire Lead
Brand: OTTO
Current Rating: 10 mA
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Product Type: Thumbwheel Switches
Series: HTW
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 64.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99