HTWS-1B11B22

OTTO
999-HTWS-1B11B22
HTWS-1B11B22

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches Hall Effect Subminiature Thumbwheel Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$110.12 $110.12

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
PC Pin
Brand: OTTO
Current Rating: 20 mA
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: Thumbwheel Switches
Series: HTWS
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 23.025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

HTWS Subminiature Thumbwheels

OTTO HTWS Subminiature Thumbwheels offer eight output options and install into a 0.895" x 0.420" panel opening. The HTWS series is a smaller version of OTTO's HTW and HTWM and features a spring return-to-center, single-axis actuator and integrated snap-in retaining feature. OTTO HTWS Subminiature Thumbwheels are ideal for grips, armrests, and panel applications.