AP836 2R F

Ohmite
284-AP8362RF
AP836 2R F

Mfr.:

Description:
Thick Film Resistors - Through Hole 35 Watts TO-220 Thick Film100 Ohms 5%100PPM
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
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.40 $5.40
$4.14 $41.40
$3.34 $167.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
AP836
2 Ohms
35 W
1 %
100 PPM / C
- 65 C
+ 150 C
350 V
15 mm
Radial
Tube
4.82 mm
0.86 mm
5.33 mm
High Power Thick Film Resistor
10.41 mm
Brand: Ohmite
Mounting Style: PCB Mount
Package/Case: TO-220-2
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533290000
TARIC:
8533210000
ECCN:
EAR99

AP High-Power Resistors

Ohmite AP High-Power Resistors are RoHS-compliant resistor packages designed for high frequency emitter circuits. Ideal applications include switching power supplies, voltage regulation, and low-energy pulse loading.