44538-0010

Omron Automation and Safety
653-44538-0010
44538-0010

Mfr.:

Description:
Interlock Switches T4012-011SM - Universal tongue interlock switch, 90-Degree Actuator, 1 N/C + 1 N/O, M20/NPT adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$188.17 $188.17
$177.12 $1,771.20
$170.60 $4,265.00
$170.58 $8,529.00
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Interlock Switches
DPDT
4 A
230 VAC
24 VDC
Screw
IP67
Actuator Material: Stainless Steel
Brand: Omron Automation and Safety
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
NEMA Rating: 6
Operating Force: 25 N
Product Type: Interlock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Universal Tongue Operated Safety Interlock Switch
Part # Aliases: 445380010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509055
TARIC:
8536508090
ECCN:
EAR99