E3AS-HL150LMN M3

Omron Automation and Safety
653-E3ASHL150LMNM3
E3AS-HL150LMN M3

Mfr.:

Description:
Photoelectric Sensors CMOS; 150mm; Line; NPN; M8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$347.68 $347.68
$326.90 $1,634.50
$319.14 $3,191.40
$309.86 $7,746.50

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
REACH - SVHC:
Background Suppression
35 mm to 150 mm
Red Laser
Built In
NPN Open Collector
Connector
M8
4 Pin
10 VDC
30 VDC
- 10 C
+ 50 C
Brand: Omron Automation and Safety
Height: 52.5 mm
IP Rating: IP67, IP67G, IP69K
Length: 28.9 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3AS-HL
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 15.5 mm
Part # Aliases: E3ASHL150LMNM3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031499090
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99

E3AS-HL Distance-Settable Photoelectric Sensors

Omron Industrial Automation E3AS-HL distance-settable photoelectric sensors are CMOS sensors that provide advanced part-detection capabilities.  500mm and 150mm sensing options allow the sensors to be used in most sensing applications. Omron E3AS-HL has spot and line beam options for small parts or uneven surfaces. The antifouling coating prevents contamination on the lens. The series is Ecolab certified in addition to providing IP67/69K/67G protection. IO-Link connectivity allows users to collect and use measurement values (NPN type excluded).