E3JM-10M4-NN-US

Omron Automation and Safety
653-E3JM-10M4-NN-US
E3JM-10M4-NN-US

Mfr.:

Description:
Photoelectric Sensors PES SEP 10M SD SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$406.00 $406.00
$376.74 $1,883.70
$344.82 $3,448.20

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
Through-Beam
10 m
Infrared LED
Relay SPDT-LO/DO
Connector
Terminal Block
12 VDC, 24 VAC
240 VAC/DC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Height: 65 mm
IP Rating: IP66
Length: 75 mm
Operating Supply Voltage: 24 VAC to 240 VAC, 12 VDC to 240 VDC
Product Type: Photoelectric Sensors
Series: E3JM
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 25 mm
Part # Aliases: E3JM10M4NNUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543704500
ECCN:
EAR99

E3JM Built-In Power Supply Photoelectric Sensors

Omron Industrial Automation E3JM Built-In Power Supply Photoelectric Sensors feature multi-voltage sensors with relay or DC solid-state relay (SSR) outputs. The photoelectric sensors offer an enhanced sensing distance from 700mm to 10m utilizing three sensing methods: through-beam, retro-reflective, and diffuse reflective. The E3JM series operates with 12VDC to 240VDC and 24VAC to 240VAC supply voltages for application flexibility. The sensors provide two light source options for sensing objects within different wavelengths: infrared LED (950nm) and polarized red LED (660nm). The Omron Industrial Automation E3JM Built-In Power Supply Photoelectric Sensors have models with a timer function, which includes an ON-delay, an OFF-delay, a one-shot delay switch selectable, and a 0.1s to 5s adjustable delay time capability. These sensors are protected to IP66 and are easy to wire and adjust.