E3S-LS20XB4 5M

Omron Automation and Safety
653-E3S-LS20XB45M
E3S-LS20XB4 5M

Mfr.:

Description:
Photoelectric Sensors 5M CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$388.10 $388.10
$388.09 $1,940.45

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
REACH - SVHC:
Convergent Reflective
50 mm to 250 mm
Infrared LED
Built In
PNP
Pre-Cable
5 m
12 VDC
24 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Height: 55 mm
IP Rating: IP67
Length: 50 mm
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Photoelectric Sensors
Series: E3S
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 17 mm
Part # Aliases: E3SLS20XB45M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99