E3S-R12

Omron Automation and Safety
653-E3S-R12
E3S-R12

Mfr.:

Description:
Photoelectric Sensors NPN HOR INFARED 10-30 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$449.30 $449.30
$425.53 $2,127.65
$418.28 $4,182.80
$414.18 $10,354.50
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
Retroreflective
10 cm to 30 cm
Infrared LED
NPN-LO/DO
Pre-Cable
10 VDC
30 VDC
0 C
+ 40 C
Brand: Omron Automation and Safety
Height: 21 mm
IP Rating: IP67
Length: 40 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3S
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12.4 mm
Part # Aliases: E3SR12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99