F3SP-B1P

Omron Automation and Safety
653-F3SP-B1P
F3SP-B1P

Mfr.:

Description:
Safety Relays 3NO+1NC F3SN/F3SH USE W/ SAFETY CURTN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$580.13 $580.13

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Safety Relays
RoHS:  
REACH - SVHC:
24 VDC
3PST-NO
IP20
Brand: Omron Automation and Safety
Coil Resistance: 100 MOhms
Current Rating - Max: 5 A
Product: Safety Relay Units
Product Type: Safety Relays
Factory Pack Quantity: 1
Subcategory: Relays
Switching Voltage: 250 VAC, 125 VDC
Part # Aliases: F3SPB1P
Unit Weight: 354.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536490050
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.