K8AK-TH11S24VAC/DC

Omron Automation and Safety
653-K8AKTH1S24VAC/DC
K8AK-TH11S24VAC/DC

Mfr.:

Description:
Industrial Relays Slim 22.5 mm Temp Monitoring Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$232.68 $232.68
$193.52 $1,935.20
$180.21 $4,505.25
$177.76 $8,888.00
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail Mount
Protection Relays
Temperature Monitoring Relay
Screw
1 Form C (SPDT-NO, NC)
5 A
Screw
Non-Latching
24 VAC, 24 VDC
20 MOhms
250 VAC
IP20
K8AK
100 mm
22.5 mm
90 mm
Brand: Omron Automation and Safety
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: K8AKTH11S24VACDC
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.