MKS3PI-5 AC230

Omron Automation and Safety
653-MKS3PI-5AC230

MKS3PI-5 AC230

Mfr.:

Description:
General Purpose Relays MKS Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

4 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.20 $31.20
$23.08 $230.80
$21.87 $437.40
$20.65 $1,239.00
$19.44 $1,944.00
$18.22 $3,644.00
$17.01 $10,206.00
1,000 Quote

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS: N
Power Relays
Compact
230 VAC
3 Form C (3PDT-NO, NC)
10 A
Plug Pin
Socket
250 VAC, 250 VDC
Plug Pin
Latching
4.25 kOhms
10 mA
Silver Tin Oxide Indium (AgSnOIn)
MK-S
34.5 mm
34.5 mm
52.5 mm
Brand: Omron Automation and Safety
Contact Form: 3PDT (3 Form C)
Maximum Switching Current: 10 A
Power Consumption: 2.7 VA
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 1691488 MKS3PI5AC230
Unit Weight: 80 g