MY2-D DC12 (S)

Omron Automation and Safety
653-MY2-DDC12S
MY2-D DC12 (S)

Mfr.:

Description:
General Purpose Relays Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.15 $18.15
$16.47 $164.70
$15.95 $478.50
$15.02 $751.00
$14.17 $1,417.00
$13.26 $3,315.00
$13.12 $6,560.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
12 VDC
2 Form C (DPDT-NO, NC)
5 A
Plug In
Panel Mount
250 VAC, 125 VDC
Plug In
Non-Latching
160 Ohms
75 mA
Silver (Ag)
MY
28 mm
21.5 mm
36 mm
Brand: Omron Automation and Safety
Power Consumption: 900 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: MY2DDC12S
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

MY Miniature Power Relays

Omron MY Miniature Power Relays are versatile, multi-featured, and miniature power relays designed for sequence control and power switching applications. These relays feature latching levers for easier circuit checking and are available in various colors of coil tape for AC and DC models. The MY miniature power relays have an operating temperature range of -55°C to +70°C and are UL/CSA and VDE certified.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.