R88D-KT01L

Omron Automation and Safety
653-R88D-KT01L
R88D-KT01L

Mfr.:

Description:
Motor Drives G5-Series Srv Drv 100W 120V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,701.85 $1,701.85

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Motor Drives
RoHS:  
Servo Drive
G5
Brand: Omron Automation and Safety
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Accurax G5
Part # Aliases: R88DKT01L
Unit Weight: 816.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99