S8VK-G01505-400

Omron Automation and Safety
653-S8VK-G01505-400
S8VK-G01505-400

Mfr.:

Description:
Power Supplies - DIN Rail Mount Coated 15W 5VDC 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.39 $94.39
$83.91 $839.10
$80.32 $2,008.00
$77.74 $3,887.00
$74.97 $7,497.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
15 W
85 VAC to 264 VAC
1 Output
5 VDC
3 A
Industrial
90 mm (3.543 in)
22.5 mm (0.886 in)
90 mm (3.543 in)
S8VK-G
Brand: Omron Automation and Safety
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: S8VKG01505400
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

S8VK-G Switch Mode Power Supply

Omron Industrial Automation S8VK-G Switch Mode Power Supplies (15W/30W/60W/120W/240W/480W Models) are designed with space-saving in mind. Wherever the S8VK is installed within the range of the S8VK derating curve, it will give the same reliable performance for the duration of its service life. The wide operating temperature range of between -40°C to 70°C (S8VK-G/T/R) guarantees stable operation in any environment where other power supplies may be found lacking. The robust design advantages don't end there because the S8VK also offers high resistance to the vibration transmitted by machinery in close proximity, this is due to the vibration-resistant DIN-rail mounting clip.