S8VK-G48048

Omron Automation and Safety
653-S8VK-G48048
S8VK-G48048

Mfr.:

Description:
Power Supplies - DIN Rail Mount 480W 48VDC 10A 100-240VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$295.80 $295.80
$274.62 $2,746.20
$264.76 $6,619.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
480 W
100 VAC to 240 VAC
1 Output
48 VDC
10 A
Industrial
150 mm (5.906 in)
95 mm (3.74 in)
125 mm (4.921 in)
S8VK-G
Brand: Omron Automation and Safety
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: S8VKG48048
Unit Weight: 1.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

S8VK-G Switch Mode Power Supply

Omron Industrial Automation S8VK-G Switch Mode Power Supplies (15W/30W/60W/120W/240W/480W Models) are designed with space-saving in mind. Wherever the S8VK is installed within the range of the S8VK derating curve, it will give the same reliable performance for the duration of its service life. The wide operating temperature range of between -40°C to 70°C (S8VK-G/T/R) guarantees stable operation in any environment where other power supplies may be found lacking. The robust design advantages don't end there because the S8VK also offers high resistance to the vibration transmitted by machinery in close proximity, this is due to the vibration-resistant DIN-rail mounting clip.