B3F-4055

Omron Electronics
653-B3F-4055
B3F-4055

Mfr.:

Description:
Tactile Switches 12x12mm Std Ht .3 High-force 260g

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48,760

Stock:
48,760 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.38 $0.38
$0.331 $3.31
$0.31 $7.75
$0.277 $27.70
$0.257 $64.25
$0.24 $120.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
7.3 mm
Rectangular
OFF - (ON)
2.5 N
50 mA
24 VDC
Yes
SPST
Solder Pin
Yellow
12 mm
12 mm
3.5 mm
B3F
1000000 Cycle
Bulk
Brand: Omron Electronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: B3FZ0041M B3F-4055BYOMZ B3F4055 B3F-4055-BY-OMZ B3F4055BYOMZ
Unit Weight: 850 mg
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
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501131
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

B3F Tactile Switches

Omron B3F Tactile Switches feature a positive click action plus a long mechanical/electrical life equal to that of a no-contact switch. Typical applications include audio, office and communications equipment, and TV's. The B3F Switches from Omron are available in taped radial, vertical, high-force, and gold-plated contact type models. The flux-tight base structure allows easy soldering onto a PC board..