B3FS-1005P

Omron Electronics
653-B3FS1005P
B3FS-1005P

Mfr.:

Description:
Tactile Switches 0.05A 24VDC SPST, Flat Plunger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,106

Stock:
3,106 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.95 $0.95
$0.602 $6.02
$0.576 $14.40
$0.553 $55.30
$0.517 $1,551.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
2.55 N
50 mA
24 VDC
No
SPST
Gull Wing Lead
Blue
6 mm
6 mm
3.1 mm
B3FS
100000 Cycle
Brand: Omron Electronics
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Part # Aliases: B3FS-1005PBYOMZ B3FS1005P B3FS1005PBYOMZ
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

BF3S SMT Tactile Switches

Omron Electronics BF3S SMT Tactile Switches are 6mm x 6mm surface-mount switches for high-density mounting. Omron B3FS provides a sharp click and high durability. B32-series Key Tops mount to models with projected plungers. The series includes a Key Top Integrated option. These tact switches are ideal for vending machines, security alarms, measuring devices, medical equipment, and more.