B3W-9002-B1N

Omron Electronics
653-B3W-9002-B1N
B3W-9002-B1N

Mfr.:

Description:
Tactile Switches HF Blue LED White Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.04 $5.04
$4.61 $46.10
$3.58 $89.50
$3.19 $319.00
$3.04 $912.00
$2.80 $3,360.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Illuminated
Blue
LED
Through Hole
Straight
Square
OFF - (ON)
2.3 N
50 mA
24 VDC
No
SPST
Solder Pin
White
White
10 mm
10 mm
11 mm
B3W-9
300000 Cycle
IP00
Brand: Omron Electronics
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: B3W9002B1N
Unit Weight: 2.301 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99