D2D-1000

Omron Electronics
653-D2D-1000
D2D-1000

Mfr.:

Description:
Interlock Switches 16A Swtch SPDT-NO-NC Screw Mount 3MM Min

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 916

Stock:
916 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.64 $6.64
$6.48 $64.80
$5.62 $5,620.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Interlock Switches
RoHS:  
SPDT
ON - (OFF), OFF - (ON)
16 A
125 VAC, 250 VAC
Screw
IP40
Actuator: Plunger
Actuator Style: Plunger
Brand: Omron Electronics
Illuminated: Non-Illuminated
Mounting Style: Chassis Mount
Operating Force: 2.94 N
Product Type: Interlock Switches
Series: D2D
Factory Pack Quantity: 50
Subcategory: Switches
Type: Door Switch
Part # Aliases: D2D1000 D2D-1000BYOMZ D2D1000BYOMZ
Unit Weight: 142.884 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
TARIC:
8536501590
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Door Interlock Switch

Omron Electronics interlock switch with a minimum contact of 3mm.