D2FP-FN2

Omron Electronics
653-D2FP-FN2
D2FP-FN2

Mfr.:

Description:
Basic / Snap Action Switches Optical gaming switch, ultra subminiature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
975
Expected 03/04/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.83 $1.83
$1.74 $17.40
$1.66 $41.50
$1.59 $79.50
$1.52 $152.00
$1.21 $302.50
$1.10 $550.00
$1.06 $1,060.00
$0.974 $4,870.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2FP
SPST-NO
Button
0.59 N
Solder Terminal
PCB Mount
Brand: Omron Electronics
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: + 5 C
Moisture Sensitive: Yes
Product: Basic Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: D2FPFN2STDBYOMZ
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
8536500090
CAHTS:
8536509040
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99

D2FP Ultra Subminiature Basic Switches

Omron Electronics D2FP Ultra Subminiature Basic Switches are optical switches designed for operations with rapid response and high reliability. The high reliability of the switches is achieved by improved resistance against environmental change. These switches feature rapid and chattering-free responses due to contactless operation using photosensors. The D2FP switches operate at 1mm/s to 500mm/s speed, 100nA output dark current at VCE=10V, and 70,000,000 operations minimum (@300 ops./1 min.). These switches are easily mounted and achieved by integrating the sensors inside the switch.