G3VM-352J

Omron Electronics
653-G3VM-352J
G3VM-352J

Mfr.:

Description:
Solid State Relays - PCB Mount 350V, DPST-NO, SOP8 SMT 110mA 35ohm 30pF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
789
Expected 19/06/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.21 $3.21
$3.00 $30.00
$2.67 $66.75
$2.57 $128.50
$2.48 $248.00
$2.37 $474.00
$2.29 $1,374.00
$2.21 $2,210.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.38
Min:
1

Possible Replacement

Omron Electronics G3VM-351VY
Omron Electronics
Solid State Relays - PCB Mount Mos Fet Relay, SMT 350V, 1 form A,SOP4

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
110 mA
350 VAC, 350 VDC
2 Form A (DPST-NO)
1 VDC to 1.3 VDC
SOP-8
MOSFET
50 mA
- 40 C
+ 85 C
9.4 mm (0.37 in)
4.4 mm (0.173 in)
2 mm (0.079 in)
G3VM
Brand: Omron Electronics
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 200
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM352J
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
TARIC:
8536500300
BRHTS:
85365090
ECCN:
EAR99

G3VM-VY SOP Package MOSFET Relays

Omron G3VM-VY Series MOSFET Relays are general-purpose MOSFET relays in an SOP 4-pin package. Within the G3VM family of Omron relays, the VY Series features a 1 form A contact arrangement along with a 260°C max flow temperature within 30 seconds. These MOSFET relays also feature a 60V nominal load voltage, 700mA load current, and a 3750VAC breakdown voltage between contacts and coil (50/60Hz for one minute). These characteristics make the Omron G3VM-VY series ideal for equipment related to semiconductors, communication, security, industrial, amusement, as well as test and measurement.