G5NB-1A4-EL-HA-CF-SP DC5

Omron Electronics
653-G5NB1A4HACFSPDC5

G5NB-1A4-EL-HA-CF-SP DC5

Mfr.:

Description:
General Purpose Relays HA Power Relay

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:

400
Can Dispatch Immediately

On Order:

2,000
Expected 04/12/2025

Factory Lead Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.74 $1.74
$1.67 $16.70
$1.55 $38.75
$1.47 $147.00
$1.38 $345.00
$1.29 $516.00
$1.26 $3,528.00

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Slim Compact Relay
5 VDC
1 Form A (SPST)
5 A, 7 A
Solder Pin
PCB Mount
250 VAC, 30 VDC
PC Pin
Non-Latching
125 Ohms
40 mA
Silver Alloy
G5NB-EL
20.4 mm
7 mm
15 mm
Tube
Brand: Omron Electronics
Maximum Switching Current: 5 A, 7 A
Power Consumption: 50 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 400
Subcategory: Relays
Part # Aliases: G5NB1A4ELHACFSPDC5OMZ