G5Q-1A-EL2-HA-DC24

Omron Electronics
653-G5Q1AEL2HADC24
G5Q-1A-EL2-HA-DC24

Mfr.:

Description:
General Purpose Relays High inrush (40A)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.78 $1.78
$1.62 $16.20
$1.54 $38.50
$1.49 $74.50
$1.44 $144.00
$1.37 $342.50
$1.30 $650.00
$1.21 $1,210.00
$1.13 $5,650.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
24 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
Through Hole
277 VAC, 30 VDC
Solder Pin
Non-Latching
2.88 kOhms
8.3 mA
Silver Alloy (Ag)
G5Q
20.3 mm
10.3 mm
15.8 mm
Brand: Omron Electronics
Maximum Switching Current: 10 A
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G5Q-1A-EL2-HADC24BYOMZ G5Q1AEL2HADC24 G5Q1AEL2HADC24BYOMZ
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

G5Q Miniature PCB Power Relays

Omron Electronics G5Q Miniature PCB Power Relays are compact single-pole relays that provide excellent switching performance (10A) for a variety of loads. The small components provide an 8kV impulse withstand voltage between the coil and contacts and low coil power consumption in a Class F (UL1446) coil insulation system. The Omron Electronics -HA relays are ideal for home appliances according to IEC/EN60335-1 as they use fire-resistant materials in the base and case.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G5Q-EL/EL2/EL3 Miniature Power Relays

Omron Electronics G5Q-EL/EL2/EL3 Miniature Power Relays are miniature power relays with higher performance compared with the G5Q standard type relays. These relays feature contacts with long electrical life and a high-capacity resistive switching load rating of 10A at 250VAC for 100,000 cycles.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.