G6J-2FS-Y-TR DC5

Omron Electronics
653-G6J-2FS-Y-TRDC5
G6J-2FS-Y-TR DC5

Mfr.:

Description:
Low Signal Relays - PCB SMT Short Ld NoLatch DPDT 5VDC 140mW T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 571

Stock:
571
Can Dispatch Immediately
On Order:
1,600
Expected 17/04/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.88 $3.88
$3.53 $35.30
$3.51 $87.75
$3.39 $169.50
$3.27 $327.00
$3.26 $815.00
$3.20 $1,600.00
Full Reel (Order in multiples of 800)
$2.96 $2,368.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.22
Min:
1

Similar Product

Omron Electronics G6J-2FS-Y-DC5
Omron Electronics
Low Signal Relays - PCB SMT Short Ld NoLatch DPDT 5VDC 140mW

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Slim Form Relays
Miniature
5 VDC
2 Form C (DPDT-NO, NC)
300 mA, 1 A
1 A
1 A
28.9 mA
Non-Latching
140 mW
Gull Wing Lead
G6J-Y
Brand: Omron Electronics
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 800
Subcategory: Relays
Part # Aliases: G6J2FSYTR5DC G6J2FSYTRDC5 G6J-2FS-Y-TRDC5 R G6J2FSYTRDC5BYOMZ
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.