G6J-2P-Y-DC5

Omron Electronics
653-G6J-2P-Y-DC5
G6J-2P-Y-DC5

Mfr.:

Description:
Low Signal Relays - PCB ThruHole NonLatching DPDT 5VDC 140mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,074

Stock:
3,074 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.44 $4.44
$4.14 $41.40
$4.03 $100.75
$3.63 $181.50
$3.54 $354.00
$3.36 $840.00
$3.30 $1,650.00
$3.29 $3,290.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Slim Form Relays
Miniature
5 VDC
2 Form C (DPDT-NO, NC)
300 mA, 1 A
1 A
1 A
28.9 mA
Non-Latching
140 mW
Solder Pin
G6J-Y
Brand: Omron Electronics
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: G6J2PY5DC G6J-2P-YDC5 G6J2PYDC5 G6J2PYDC5BYOMZ
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.