G6K-2F-DC4.5

Omron Electronics
653-G6K-2F-DC4.5
G6K-2F-DC4.5

Mfr.:

Description:
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT 4.5DC 100mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,358

Stock:
1,358 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.50 $4.50
$4.00 $40.00
$3.83 $95.75
$3.39 $169.50
$3.33 $333.00
$3.21 $802.50
$2.98 $1,490.00
$2.81 $8,430.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.50
Min:
1

Similar Product

Omron Electronics G6K-2F-TR-DC4.5
Omron Electronics
Low Signal Relays - PCB Gullwg NonLatch 2.54 DPDT 4.5VDC 100mW T

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Profile Relays
Miniature
4.5 VDC
2 Form C (DPDT-NO, NC)
300 mA, 1 A
1 A
1 A
23.2 mA
Non-Latching
100 mW
Gull Wing Lead
G6K
Brand: Omron Electronics
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G6K2F4.5DC G6K-2FDC4.5 G6K-2FDC4.5 G6K2FDC45NC G6K2FDC45
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Omron G6K(U)-2_(-Y),G6K(U)-2F-RF(-S) Low Signal Relays

In order to better facilitate product procurement, Omron has
announced some modifications to the terminals (flank) and
overall sizing of the G6K and G6K-RF series low signal relays.
There will be no change to the technical specifications. Changes
will be implemented as of April 1, 2013 production.

There are no other reported changes to the product.

Affected Part Numbers
653-G6K-2FDC3 653-G6K2FRFTTR09DC6 653-G6K-2PDC9
653-G6K-2FDC6 653-G6K2FRFTTR09DC9 653-G6K-2P-DC12
653-G6K-2FDC9 653-G6K-2F-TRDC12 653-G6K-2P-DC24
653-G6K-2F-DC12 653-G6K-2F-TRDC24 653-G6K-2P-DC4.5
653-G6K-2F-DC24 653-G6K-2F-TRDC3 653-G6K-2P-DC5
653-G6K-2F-DC4.5 653-G6K-2F-TRDC6 653-G6K-2P-YDC6
653-G6K-2F-DC5 653-G6K-2F-TRDC9 653-G6K-2P-YDC9
653-G6K-2F-RFDC6 653-G6K-2F-TR-DC4.5 653-G6K-2P-Y-DC12
653-G6K-2F-RFDC9 653-G6K-2F-TR-DC5 653-G6K-2P-Y-DC24
653-G6K-2F-RF-DC12 653-G6K-2F-YDC6 653-G6K-2P-Y-DC3
653-G6K-2F-RFDC24 653-G6K-2F-YDC9 653-G6K-2P-Y-DC4.5
653-G6K-2F-RF-DC3 653-G6K-2F-Y-DC12 653-G6K-2P-Y-DC5
653-G6K-2F-RF-DC4.5 653-G6K-2F-Y-DC24 653-G6KU-2F-RFDC12
653-G6K-2F-RF-DC5 653-G6K-2F-Y-DC3 653-G6KU-2F-RFDC24
653-G6K2FRFSDC12 653-G6K-2F-Y-DC4.5 653-G6KU-2F-RFDC3
653-G6K2FRFSDC24 653-G6K-2F-Y-DC5 653-G6KU-2F-RFDC45
653-G6K2FRFSDC3 653-G6K-2F-Y-TRDC12 653-G6KU-2F-RFDC5
653-G6K2FRFSD4.5 653-G6K-2F-Y-TRDC24 653-G6KU-2F-RFDC6
653-G6K2FRFSDC5 653-G6K-2F-Y-TRDC45 653-G6KU-2F-RFDC9
653-G6K2FRFSDC6 653-G6K-2F-Y-TRDC5 653-G6KU2FRFSDC12
653-G6K2FRFSDC9 653-G6K-2F-Y-TRDC6 653-G6KU-2F-RF-SDC3
653-G6K2FRFSTR03DC1 653-G6K-2F-Y-TRDC9 653-G6KU-2F-RF-SDC5
653-G6K2FRFSTR03DC3 653-G6K-2F-Y-TR-DC3 653-G6KU2FRFSTR03DC3
653-G6K2FRFSTR03DC4 653-G6K-2GDC3 653-G6KU2FRFTR09DC12
653-G6K2FRFSTR03DC5 653-G6K-2GDC6 653-G6KU2FRFTR09DC24
653-G6K2FRFSTR09DC5 653-G6K-2GDC9 653-G6KU2FRFTR09DC3
653-G6K-2F-RF-TDC12 653-G6K-2G-DC12 653-G6KU2FRFTR09DC45
653-G6K-2F-RF-TDC24 653-G6K-2G-DC24 653-G6KU2FRFTR09DC5
653-G6K-2F-RF-TDC3 653-G6K-2G-DC4.5 653-G6KU-2F-YDC24
653-G6K-2F-RF-TDC4.5 653-G6K-2G-DC5 653-G6KU-2F-YDC3
653-G6K-2F-RF-TDC5 653-G6K-2G-TRDC12 653-G6KU-2F-YDC5
653-G6K-2F-RF-TDC6 653-G6K-2G-TRDC24 653-G6KU-2F-YDC9
653-G6K-2F-RF-TDC9 653-G6K-2G-TRDC3 653-G6KU-2F-Y-DC12
653-G6K2FRFTR03DC12 653-G6K-2G-TRDC45 653-G6KU-2F-Y-DC4.5
653-G6K2FRFTR03DC24 653-G6K-2G-TRDC5 653-G6KU-2F-Y-TRDC12
653-G6K2FRFTR03DC3 653-G6K-2G-TRDC6 653-G6KU2FYTRDC24
653-G6K-2FRFTR03DC45 653-G6K-2G-TRDC9 653-G6KU-2F-Y-TRDC3
653-G6K2FRFTR03DC5 653-G6K-2G-YDC6 653-G6KU-2F-Y-TRDC45
653-G6K2FRFTR09DC12 653-G6K-2G-Y-DC12 653-G6KU-2F-Y-TRDC5
653-G6K2FRFTR09DC5 653-G6K-2G-Y-DC24 653-G6KU-2F-Y-TRDC9
653-G6K2FRFTTR03DC12 653-G6K-2G-Y-DC3 653-G6KU-2G-YDC12
653-G6K2FRFTTR03DC24 653-G6K-2G-Y-DC4.5 653-G6KU-2G-YDC3
653-G6K2FRFTTR03DC3 653-G6K-2G-Y-DC5 653-G6KU-2G-YDC45
653-G6K2FRFTTR03DC45 653-G6K-2G-Y-TRDC12 653-G6KU-2G-Y-DC5
653-G6K2FRFTTR03DC5 653-G6K-2G-Y-TRDC24 653-G6KU-2G-Y-TRDC3
653-G6K2FRFTTR03DC6 653-G6K-2G-Y-TRDC3 653-G6KU-2G-Y-TRDC45
653-G6K2FRFTTR03DC9 653-G6K-2G-Y-TRDC45 653-G6KU-2G-Y-TRDC5
653-G6K2FRFTTR09DC12 653-G6K-2G-Y-TRDC5 653-G6KU-2P-YDC12
653-G6K2FRFTTR09DC24 653-G6K-2G-Y-TRDC6 653-G6KU-2P-YDC24
653-G6K2FRFTTR09DC3 653-G6K-2G-Y-TRDC9 653-G6KU-2P-YDC3
653-G6K2FRFTTR09DC45 653-G6K-2PDC3 653-G6KU-2P-YDC45
653-G6K2FRFTTR09DC5 653-G6K-2PDC6 653-G6KU-2P-YDC5

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-50

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6K Low Signal Relays

Omron G6K Low Signal Relays are designed for high-density mounting as the relays offer excellent board space savings. These relays incorporate a unique terminal structure with high infrared irradiation efficiency allowing the temperature to rise easily when mounting the IRS. The G6K low signal relays features a dielectric strength of 1500VAC, impulse withstand voltage of 1500V for 10x160µs, and 2500V for 2x10µs. These relays conform to UL/CSA standards, have a rated carry current of 2A, and are available with a 2.54mm terminal pitch. The G6K low signal relays are ideal for telecommunication equipment, security equipment, amusement equipment, and home appliances.