G6K-2G-TR DC5

Omron Electronics
653-G6K-2G-TRDC5
G6K-2G-TR DC5

Mfr.:

Description:
Low Signal Relays - PCB InsideL NoLatch 2.54 DPDT 5VDC 100mW T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,340

Stock:
9,340 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.93 $2.93
$2.90 $725.00
$2.86 $1,430.00
Full Reel (Order in multiples of 1800)
$2.78 $5,004.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.16
Min:
1

Similar Product

Omron Electronics G6K-2G-DC5
Omron Electronics
Low Signal Relays - PCB InsideL NoLatch 2.54 DPDT 5VDC 100mW

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Low Profile Relays
Miniature
5 VDC
2 Form C (DPDT-NO, NC)
300 mA, 1 A
1 A
1 A
21.1 mA
Non-Latching
100 mW
J Form Lead
G6K
Brand: Omron Electronics
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 1800
Subcategory: Relays
Part # Aliases: G6K2GTRDC5
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Omron G6K(U)-2G(-Y) Surface-Mounting Relays

Manufacturer has advised they have made the below changes to
this series as of April 1, 2013 production.

Overall size of the parts has changed to accommodate pre-solder
of terminal (Note: Each value has a tolerance of ? 0.3 mm):

Before the Change:
Overall Height 5.2+/-0.2mm
Relay Bottom to bottom of terminal Pin: 0.3mm

After the Change:
Overall Height 5.4+/-0.2mm
Relay Bottom to bottom of terminal Pin: 0.5mm

There are no other reported changes to the product.

Affected Part Numbers
653-G6K-2G-DC12 653-G6K-2G-DC24
653-G6K-2GDC3 653-G6K-2G-DC4.5
653-G6K-2G-DC5 653-G6K-2GDC6
653-G6K-2GDC9 653-G6K-2G-TRDC12
653-G6K-2G-TRDC24 653-G6K-2G-TRDC3
653-G6K-2G-TRDC45 653-G6K-2G-TRDC5
653-G6K-2G-TRDC6 653-G6K-2G-TRDC9
653-G6K-2G-Y-DC12 653-G6K-2G-Y-DC24
653-G6K-2G-Y-DC3 653-G6K-2G-Y-DC4.5
653-G6K-2G-Y-DC5 653-G6K-2G-YDC6
653-G6K-2G-YDC9 653-G6K-2G-Y-TRDC12
653-G6K-2G-Y-TRDC24 653-G6K-2G-Y-TRDC3
653-G6K-2G-Y-TRDC45 653-G6K-2G-Y-TRDC5
653-G6K-2G-Y-TRDC6 653-G6K-2G-Y-TRDC9
653-G6KU-2G-YDC12 653-G6KU-2G-YDC3
653-G6KU-2G-YDC45 653-G6KU-2G-Y-DC5
653-G6KU-2G-Y-TRDC3 653-G6KU-2G-Y-TRDC45
653-G6KU-2G-Y-TRDC5

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-51

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6K Low Signal Relays

Omron G6K Low Signal Relays are designed for high-density mounting as the relays offer excellent board space savings. These relays incorporate a unique terminal structure with high infrared irradiation efficiency allowing the temperature to rise easily when mounting the IRS. The G6K low signal relays features a dielectric strength of 1500VAC, impulse withstand voltage of 1500V for 10x160µs, and 2500V for 2x10µs. These relays conform to UL/CSA standards, have a rated carry current of 2A, and are available with a 2.54mm terminal pitch. The G6K low signal relays are ideal for telecommunication equipment, security equipment, amusement equipment, and home appliances.