G6L-1F-DC3

Omron Electronics
653-G6L-1F-DC3
G6L-1F-DC3

Mfr.:

Description:
Low Signal Relays - PCB LO PROF SPST 3VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 811

Stock:
811
Can Dispatch Immediately
On Order:
2,000
Expected 19/06/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.41 $3.41
$3.20 $32.00
$2.84 $71.00
$2.71 $135.50
$2.63 $263.00
$2.51 $627.50
$2.43 $1,215.00
$2.33 $2,330.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Low Signal Relays
Miniature
3 VDC
1 Form A (SPST-NO)
300 mA, 1 A
1 A
1 A
60 mA
Non-Latching
180 mW
Gull Wing Lead
G6L
Brand: Omron Electronics
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: G6L-1FDC3 G6L1FDC3
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.