G6L-1F-DC5

Omron Electronics
653-G6L-1F-DC5
G6L-1F-DC5

Mfr.:

Description:
Low Signal Relays - PCB 1 AMP 5VDC SPST-NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,448

Stock:
5,448 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.04 $3.04
$2.70 $27.00
$2.37 $59.25
$2.23 $223.00
$2.17 $542.50
$2.13 $1,065.00
$2.07 $2,070.00
$2.06 $4,120.00
$1.92 $9,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.26
Min:
1

Similar Product

Omron Electronics G6L-1F-TR DC5
Omron Electronics
Low Signal Relays - PCB SMT TAPE AND REEL RELAY

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Bulk
Low Signal Relays
Miniature
5 VDC
1 Form A (SPST-NO)
300 mA, 1 A
1 A
1 A
36 mA
Non-Latching
180 mW
Gull Wing Lead
G6L
Brand: Omron Electronics
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: G6L-1FDC5 G6L1F5DC G6L1FDC5
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.