G6L-1F-TR DC24

Omron Electronics
653-G6L-1F-TRDC24
G6L-1F-TR DC24

Mfr.:

Description:
Low Signal Relays - PCB SMT TAPE AND REEL RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 278

Stock:
278
Can Dispatch Immediately
On Order:
2,000
Expected 13/03/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.63 $3.63
$3.24 $32.40
$3.09 $77.25
$2.99 $149.50
$2.70 $270.00
$2.59 $647.50
$2.52 $1,260.00
Full Reel (Order in multiples of 1000)
$2.33 $2,330.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.32
Min:
1

Similar Product

Omron Electronics G6L-1F-DC24
Omron Electronics
Low Signal Relays - PCB 1 AMP 24VDC SPST SMT

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Low Signal Relays
Miniature
24 VDC
1 Form A (SPST-NO)
300 mA, 1 A
1 A
1 A
9.6 mA
Non-Latching
230 mW
Gull Wing Lead
G6L
Brand: Omron Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: G6L1FTRDC24
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.