G6L-1P-DC12

Omron Electronics
653-G6L-1P-DC12
G6L-1P-DC12

Mfr.:

Description:
Low Signal Relays - PCB LO PROF SPST 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,047

Stock:
1,047
Can Dispatch Immediately
On Order:
1,000
Expected 01/05/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.97 $2.97
$2.45 $24.50
$2.35 $58.75
$2.00 $200.00
$1.94 $485.00
$1.90 $950.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Low Signal Relays
Miniature
12 VDC
1 Form A (SPST-NO)
300 mA, 1 A
1 A
1 A
15 mA
Non-Latching
180 mW
Solder Pin
G6L
Brand: Omron Electronics
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: G6L-1PDC12 G6L1P12DC G6L1PDC12
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.