G6S-2F-DC5

Omron Electronics
653-G6S-2F-DC5
G6S-2F-DC5

Mfr.:

Description:
Low Signal Relays - PCB Gullwing NonLatching DPDT 5VDC 140mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 789

Stock:
789
Can Dispatch Immediately
On Order:
2,000
Expected 01/05/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.09 $4.09
$3.56 $35.60
$3.47 $86.75
$3.26 $163.00
$3.20 $320.00
$3.01 $752.50
$2.90 $1,450.00
$2.80 $2,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.11
Min:
1

Similar Product

Omron Electronics G6S-2F-TR DC5
Omron Electronics
Low Signal Relays - PCB Gullwing NonLatching DPDT 5VDC 140mW T/R

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Profile Relays
Miniature
5 VDC
2 Form C (DPDT-NO, NC)
300 mA, 500 mA, 3 A
2 A
2 A
28.1 mA
Non-Latching
140 mW
Gull Wing Lead
G6S
Brand: Omron Electronics
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: G6S2FDC5 G6S-2F-DC5-BY-OMR G6S2FDC5NC G6S-2FDC5BYOMR G6S2F5DC G6S-2FDC5 G6S2FDC5BYOMZ
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

SUL Low Signal Relay: G6S

Omron Electronics SUL Low Signal Relay: G6S is a surface mount design and meets telecommunications, computer peripheral, and office automation relay requirements.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.